
Como Drill 951D6016V technical specifications.
| Current Rating | 170mA |
| Depth | 10mm |
| Length | 24.25mm |
| Operating Supply Voltage | 6V |
| Series | 951D |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 951D6016V to view detailed technical specifications.
No datasheet is available for this part.