Como Drill 970D161 technical specifications.
| Current Rating | 2.81A |
| Length | 76.6mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 970D161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.