
Como Drill 970D28121 technical specifications.
| Current Rating | 2.75A |
| Length | 84mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 970D28121 to view detailed technical specifications.
No datasheet is available for this part.