
Como Drill 975D41 technical specifications.
| Current Rating | 5.28A |
| Length | 98.5mm |
| Operating Supply Voltage | 12V |
| Series | 975D |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 975D41 to view detailed technical specifications.
No datasheet is available for this part.
