Como Drill 980D28121 technical specifications.
| Current Rating | 990mA |
| Length | 77.5mm |
| Operating Supply Voltage | 12V |
| Series | 980D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 980D28121 to view detailed technical specifications.
No datasheet is available for this part.