
Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 15, 3000 gcm, 210 rpm, 7.9 W
Como Drill 980D471 technical specifications.
| Current Rating | 990mA |
| Length | 67.6mm |
| Operating Supply Voltage | 12V |
| Series | 980D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 980D471 to view detailed technical specifications.
No datasheet is available for this part.
