Como Drill 990D2561 technical specifications.
| Current Rating | 450mA |
| Length | 52.9mm |
| Operating Supply Voltage | 3V |
| Series | 990D |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 990D2561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.