Como Drill 990D41 technical specifications.
| Current Rating | 340mA |
| Length | 42.8mm |
| Operating Supply Voltage | 3V |
| Series | 990D |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 990D41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.