Compact A2108/LSR/232 Tachometer, Best Accuracy 0.1 % Laser LED 60000rpm
Checking distributor stock and pricing after the page loads.
| Best Accuracy | ±0.1 % |
| Category | Laser |
| Battery Type | AAA |
| Display Type | LED |
| Maximum Speed | 60000rpm |
| Model Number p | A2108/LSR/232 |
| RoHS | Compliant |