Compact Instruments A2109/LSR technical specifications.
| Display Type | LCD |
| Height | 3.5cm |
| Length | 21cm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Weight | 0.4kg |
| Width | 4cm |
| RoHS | Compliant |
Download the complete datasheet for Compact Instruments A2109/LSR to view detailed technical specifications.
No datasheet is available for this part.