Compit CHP-021A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Compit CHP-021A to view detailed technical specifications.
No datasheet is available for this part.