Compit CS-4-22YTA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Compit CS-4-22YTA to view detailed technical specifications.
No datasheet is available for this part.