Compit CS3212ZEA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Compit CS3212ZEA to view detailed technical specifications.
No datasheet is available for this part.