Compit CT-94EW-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Compit CT-94EW-102 to view detailed technical specifications.
No datasheet is available for this part.