Compit S-7060EB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Compit S-7060EB to view detailed technical specifications.
No datasheet is available for this part.