Compit SM-42TW-103 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Compit SM-42TW-103 to view detailed technical specifications.
No datasheet is available for this part.