Compit ST4ETB503 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Compit ST4ETB503 to view detailed technical specifications.
No datasheet is available for this part.