Compit ST5ETW202 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 2kR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Compit ST5ETW202 to view detailed technical specifications.
No datasheet is available for this part.