Components CW-464-T technical specifications.
| Type | Jumper |
| Number of Contacts | 2 |
| Terminal Pitch | 31.75mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Components CW-464-T to view detailed technical specifications.
No datasheet is available for this part.