
Surface-mount printed-circuit test point provides a loop profile for spring clips and test probes. The flat phosphor-bronze wire design forms a spiral mounting base that increases solder-pad adhesion and resists mechanical stress. The series supports up to 2.0 A and is supplied for 12 mm tape with 4 mm pitch carrier formats. Matte-tin over nickel and silver-over-copper finish options are documented for the series, with RoHS and REACH compliance stated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Components TP-107-02-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Printed circuit test point |
| Mounting style | Surface mount |
| Profile | Loop profile |
| Contact material | Phosphor bronze #510 alloy, half hard |
| Contact wire thickness | 0.015in |
| Contact wire width | 0.040in |
| Finish option | 0.0001 in matte tin over 0.0001 in nickel |
| Finish option | 0.0001 in minimum silver over 0.00005 in minimum copper |
| Tape width | 12mm |
| Tape pitch | 4mm |
| Carrier material | Conductive polycarbonate |
| Carrier standard | ANSI/EIA-481 |
| Pad size | 0.185 x 0.135in |
| Maximum current | 2.0A |
| Dislodgement force | More than 18lb |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Components TP-107-02-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.