Conn Jumper M 1 POS Solder ST SMD T/R
Components UJ-1206-01-T technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Components UJ-1206-01-T to view detailed technical specifications.
No datasheet is available for this part.