Compro SO/A/DW/15C technical specifications.
| Color | Yellow |
| Height | 95mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65 |
| Series | Solex |
| RoHS | Not Compliant |
Download the complete datasheet for Compro SO/A/DW/15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
