Compro SY/IP/R/E technical specifications.
| Color | Red |
| Height | 105mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | PSW |
| Weight | 210g |
| RoHS | Not Compliant |
Download the complete datasheet for Compro SY/IP/R/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
