
Computronic 5W7214 technical specifications.
| Depth | 32mm |
| Length | 89mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Weight | 0.5kg |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic 5W7214 to view detailed technical specifications.
No datasheet is available for this part.
