
Computronic 5W7218 technical specifications.
| Package/Case | 120 |
| Depth | 32mm |
| Length | 89mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Weight | 500g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic 5W7218 to view detailed technical specifications.
No datasheet is available for this part.
