Computronic LPS050.5CD technical specifications.
| Depth | 125mm |
| Length | 95mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 500mA |
| Output Voltage | 5V |
| Weight | 1.2kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic LPS050.5CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.