
The LPS120.2CD is a power supply with a maximum input voltage of 230V and a minimum input voltage of 115V. It operates within a temperature range of 0°C to 40°C and has a maximum output voltage of 12V. The supply is mounted on a DIN rail and has a maximum output current of 200mA. Its dimensions are 125mm in depth, 95mm in length, and 85mm in width, with a weight of 1.2kg.
Computronic LPS120.2CD technical specifications.
| Depth | 125mm |
| Length | 95mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Output Current | 200mA |
| Output Voltage | 12V |
| Weight | 1.2kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic LPS120.2CD to view detailed technical specifications.
No datasheet is available for this part.