
The LPS240.5D is a power supply with a maximum input voltage of 230V, operating within a temperature range of 0 to 40°C. It has a maximum output voltage of 24V and a maximum output current of 500mA. The power supply is mounted on a DIN rail and measures 125mm in depth, 95mm in length, and 85mm in width, weighing 1.2kg.
Computronic LPS240.5D technical specifications.
| Depth | 125mm |
| Length | 95mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 1.2kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic LPS240.5D to view detailed technical specifications.
No datasheet is available for this part.
