Computronic LPS2402C technical specifications.
| Depth | 125mm |
| Length | 95mm |
| Max Input Voltage | 115V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 2A |
| Weight | 1.6kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic LPS2402C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.