
Computronic LPSA12/1 technical specifications.
| Depth | 58mm |
| Length | 152mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Weight | 600g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic LPSA12/1 to view detailed technical specifications.
No datasheet is available for this part.
