
Computronic PSUSM50/24/1 technical specifications.
| Depth | 48mm |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Computronic PSUSM50/24/1 to view detailed technical specifications.
No datasheet is available for this part.
