Cable Assembly Molded 3.048m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| RoHS Version | 2002/95/EC |