Comtop Connectivity Solutions 10D1-03406-R technical specifications.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | 9POS D-Sub |
| Gender | F-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10D1-03406-R to view detailed technical specifications.
No datasheet is available for this part.