Comtop Connectivity Solutions 10E4-991-06-C technical specifications.
| Cable Type | Fire Wire |
| Wire Size | 22/28AWG |
| Connector Type A | 9POS IEEE 1394 |
| Connector Type B | 9POS IEEE 1394 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10E4-991-06-C to view detailed technical specifications.
No datasheet is available for this part.