Comtop Connectivity Solutions 10M2-01125 technical specifications.
| Cable Type | Keyboard |
| Wire Size | 28AWG |
| Connector Type A | 6POS Mini Circular DIN |
| Connector Type B | 6POS Mini Circular DIN |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10M2-01125 to view detailed technical specifications.
No datasheet is available for this part.