Cable Assembly UL 1061 0.152m 18AWG 4 POS Power to 15 POS SATA M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | 4POS Power |
| Connector Type B | 15POS SATA |
| Gender | M-F |
| RoHS Version | 2002/95/EC |