Comus 3570-1210-121 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Type | 1 maker |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| Series | 3570 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Comus 3570-1210-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.