
Optical sensor with a 15-degree beam angle, capable of switching up to 120V and handling an output current of 0.1A. Features chassis mount for secure installation and is RoHS compliant. Packaged in bulk for efficient integration.
Comus AG3011-77C technical specifications.
| Mount | Chassis Mount |
| Output Current | 100mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Switching Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Comus AG3011-77C to view detailed technical specifications.
No datasheet is available for this part.
