Comus AU2401-1 technical specifications.
| Package/Case | Nonstandard |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Comus AU2401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.