Comus CM1600-0 technical specifications.
| Package/Case | Metal |
| Diameter | 7.27mm |
| Length | 8.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| Max Supply Voltage (DC) | 24V |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Comus CM1600-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
