
Comus PD6010 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Output Current | 20A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Switching Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Comus PD6010 to view detailed technical specifications.
No datasheet is available for this part.
