Comus PRMM technical specifications.
| Length | 30mm |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comus PRMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.