Comus PSB130/30 technical specifications.
| Depth | 7mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Comus PSB130/30 to view detailed technical specifications.
No datasheet is available for this part.