Comus PSB175/30 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Supply Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Comus PSB175/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.