Comus PSC150/30 technical specifications.
| Depth | 10mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Supply Current | 1A |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comus PSC150/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.