Comus PSMBLK technical specifications.
| Height | 20mm |
| Length | 30mm |
| Shape | Rectangular |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Comus PSMBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.