Comus PSS 25S/30. technical specifications.
| Lead Length | 300mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Comus PSS 25S/30. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
