Comus PTC130/30 technical specifications.
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Comus PTC130/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.