Comus RI-27AA technical specifications.
| Capacitance | 0.3pF |
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Axial |
| Operate Time | 0.25ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Resistance | 0.115R |
| Series | RI-27 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-27AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.