Comus S1016 technical specifications.
| Diameter | 13mm |
| Lead Length | 150mm |
| Length | 196.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 14A |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Comus S1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
